1-963207-1
4P J-P-TIM GEH KPL
Introducing a crucial component for automotive applications, this housing is designed to accommodate female terminals with precision and reliability. Part of the Junior Power Timer series, it features a single row layout with a 5mm pitch, ideal for signal circuit applications. Constructed from durable PBT GF material in sleek black, it offers a secure fit for up to 4 positions. With polarization and a primary locking feature on the terminal, it ensures proper mating and retention. Measuring at 1.823 inches in length, 1.486 inches in height, and 21mm in width, it meets industry standards for automotive connectors. Packaged in a convenient box, this essential accessory is RoHS compliant, guaranteeing environmental safety. Perfect for wire-to-wire connections in automotive systems, it is a must-have for professionals in the field. Serviceable and sealable, it offers ease of use while maintaining high performance. Partnering with connector code A1 and GPL code N06, it aligns with global specifications, making it a versatile choice for various applications. Whether in assembly lines or repair shops, this connector accessory ensures seamless connectivity, meeting the demands of the automotive industry with excellence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-963207-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.823 in |
Height: | 1.486 in, 37.75 mm |
Width: | 21 mm, .827 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A1 |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-963207-1 |
SKU: | AMP1-963207-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |