2-1355668-2
JPT EDS BUGH,ASSY2P
Enhance your automotive connectivity with our Junior Power Timer Housing for female terminals, meticulously designed for signal circuit applications. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, this assembly features 2 positions with 180° cable exit angle, ensuring efficient power distribution. Operating seamlessly at temperatures ranging from -40 to 130°C (-40 to 266°F), it guarantees reliable performance in varying conditions. With a 12V DC voltage and polarization for secure connection, it's ideal for automotive applications. The compact design, measuring 31mm in width and 10.3mm in height, facilitates easy integration. Finished in a sleek gray hue, this connector not only offers functionality but also adds a touch of sophistication to your setup. RoHS compliant and with terminal position assurance, it meets industry standards for quality and environmental responsibility. Elevate your automotive setup with this essential connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1355668-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .24 in, 6.1 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .795 in |
Cable Exit Angle: | 180° |
Height: | 10.3 mm, .406 in |
Width: | 1.22 in, 31 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | No |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-1355668-2 |
SKU: | AMP2-1355668-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2023 | P-23-024319 - Tool/Process Transfer. transfer of tools and/or processes from TE Wort (G) to TE Esztergom (H). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared , a request via ePPAP needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released.TN: 51-0240519 |
Download |