1355204-2
JUN-POW-TIM GEH 17P
Introducing the JUN-POW-TIM GEH 17P series, a versatile housing designed for female terminals in automotive and industrial applications. With three rows and a 5mm pitch, this connector provides reliable connectivity for 17 positions. Constructed with durable PBT GF material in a vibrant red color, it offers both strength and visibility. Featuring a 180° cable exit angle and integrated primary locking feature, installation is secure and efficient. This connector is ideal for signal circuit applications, meeting RoHS compliance standards for environmental responsibility. Upgrade your wire-to-board connections with the J656 model, perfect for automotive and commercial transportation needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355204-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .196 in, 5 mm |
Row Spacing: | .216 in, 5.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 17 |
GPL: | J96 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Board |
Length: | 1.22 in |
Cable Exit Angle: | 180° |
Height: | 1.02 in, 26.1 mm |
Width: | 1.04 in, 26.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Red |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1355204-2 |
SKU: | AMP1355204-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |