Elevate your electronic connections with our AMP MR series housing featuring a vibrant blue hue and 30AU gold-plated contacts. Crafted from UL 94V-0 rated polyester-GF material, each housing accommodates two phosphor bronze contacts, ensuring reliable conductivity. With a pitch of 2.54mm, these connectors are ideal for PCB applications. The shunt style, open-top design offers versatility, while the dual-beam shunt type enhances performance. Operating seamlessly in temperatures ranging from -65 to 105°C, these connectors guarantee durability in diverse environments. With ROHS compliance and exceptional insulation resistance, they meet stringent quality standards. Perfect for industrial use, each package includes 1500 units, making them a convenient and cost-effective solution for your connectivity needs. Elevate your electronic connections with our AMP MR series housing featuring a vibrant blue hue and 30AU gold-plated contacts. Crafted from UL 94V-0 rated polyester-GF material, each housing accommodates two phosphor bronze contacts, ensuring reliable conductivity. With a pitch of 2.54mm, these connectors are ideal for PCB applications. The shunt style, open-top design offers versatility, while the dual-beam shunt type enhances performance. Operating seamlessly in temperatures ranging from -65 to 105°C, these connectors guarantee durability in diverse environments. With ROHS compliance and exceptional insulation resistance, they meet stringent quality standards. Perfect for industrial use, each package includes 1500 units, making them a convenient and cost-effective solution for your connectivity needs.