583859-9
TW LF HSG 156 C/L
Enhance your electronic connections with our TW LF HSG 156 C/L housing, meticulously crafted for optimal performance in industrial settings. This black polyester housing, compliant with UL 94V-0 flammability standards, features ten contacts across two rows for seamless connectivity. With a compact design measuring 0.75 inches in height and 2.409 inches in length, it offers a perfect fit for your printed circuit boards. The crimp termination method ensures secure attachment, while the 3.96mm pitch and polarization groove guarantee precise mating alignment. Operating flawlessly in temperatures ranging from -55 to 105°C, this housing is a reliable choice for various applications. Whether you're assembling new equipment or upgrading existing systems, this AMP MR series component, complete with mounting ears for easy installation, is a must-have in your inventory. Packaged in boxes of 125, it's convenient to store and access whenever needed. Trust in the quality and durability of our housing to optimize your PCB connections with efficiency and precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 583859-9 |
Series: | AMP MR |
Amperage: | 5 A |
Housing Material: | Polyester - GF |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .75 |
Overall Length: | 2.409 |
Pitch: | .156 in, 3.96 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 125 |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | 268 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C |
PCB Retention: | Without |
Connector Height: | .75 in |
Panel Mount Type: | Mounting Ears |
Mating Alignment: | With |
Mating Alignment Type: | Polarization Groove |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5194 |
Number of Dual Positions: | 10 |
Connector Length: | 2.409 in |
Connector Product Type: | Housing |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 583859-9 |
SKU: | AMP583859-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/08/2020 | E-20-004609 - Discontinuance. parts no longer Manufactured. Old Out of Date Product. | Download |