Easily connect high-current applications with our 12-position housing. Designed for durability and performance, this socket receptacle features copper alloy contacts and a robust nylon 6/6 housing in a sleek white finish. With a pitch of 7.92mm (.312 in) and a voltage rating of 600 V AC, it's suitable for industrial use. Operating in temperatures ranging from -40 to 95 °C, it accommodates wire sizes from 16 to 10 AWG, making it versatile for various setups. This housing, part of the AMP MR series, offers reliable connectivity for your PCB board applications. Compliant with RoHS standards, it ensures both safety and environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 530521-9
Series: AMP MR
Amperage: 30 A
Housing Material: Nylon 6/6
Number of Contacts: 12
Number of Rows: 1
Contact Material: Copper Alloy
Overall Height: 11.1
Overall Length: 1.4
Pitch: .312 in, 7.92 mm
Voltage: 600 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 75
Number of Positions: 12
Housing Color: White
GPL: 268
Packaging: Box
Operating Temperature Range: -40 - 95 °C
Panel Mount: Without
PCB Retention: Without
PCB Thickness (Recommended): 0.062 in, 1.57 mm
Connector Height: 11.1 mm, .437 in
Panel Mount Type: Mounting Ears
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5259
Wire Size: 16 - 10 AWG
Contact Layout: Inline
Connector Length: 1.4 in, 35.56 mm
Connector Product Type: Housing
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 530521-9
SKU: AMP530521-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: