213523-1

RCPT HSG 34 POS M-SERIES

Enhance your electronic connections with this 34-position M-SERIES RCPT HSG. Crafted from durable UL 94V-0 rated Phenolic GF, this black housing ensures reliable performance in industrial settings. With a panel mount design and wave solder capabilities up to 265°C, installation is a breeze. Suitable for cable-to-cable connections, it features sockets for secure contact termination. Measuring 50.8mm in height and .915in in length, it offers ample space for wiring. RoHS compliant and packaged in a box and carton, this housing is ideal for power connector applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 213523-1
Series: AMP MR
Housing Material: Phenolic GF
Mount Type: Panel
Contact Type: Socket
Package Quantity: 85
Number of Positions: 34
Housing Color: Black
GPL: 231
Packaging: Box & Carton
Operating Temperature Range: ,
Panel Mount: Without
Connector Height: 1.999 in, 50.8 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5030
Connector Length: 23.24 mm, .915 in
Connector System: Cable-to-Cable
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 19.05 mm, .75 in
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 213523-1
SKU: AMP213523-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: