390088-5
YELLOW HSG WITH 30AU CONTACT
Elevate your connectivity with our Yellow HSG with 30AU Contact, a must-have component from the AMP MR series. Crafted with UL 94V-0 compliant Polyester - GF housing, this piece ensures both durability and safety. Featuring two Phosphor Bronze contacts plated with Gold, it guarantees optimal conductivity. With a pitch of 2.54mm, .1in, and a shunt included, it offers versatility in application. Each package contains 1500 units, meeting industrial standards with its high insulation resistance of 10000 MΩ. Designed for reliability, it operates seamlessly within a wide temperature range of -65 to 105 °C. Trust in this product for efficient and secure PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 390088-5 |
Color: | Yellow |
Series: | AMP MR |
Housing Material: | Polyester - GF |
Number of Contacts: | 2 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Jumper/Shunt: | Shunt |
Package Quantity: | 1500 |
Number of Positions: | 2 |
Housing Color: | Yellow |
Insulation Resistance: | 10000 MΩ |
GPL: | 359 |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
GPL Description: | Industrial |
Product Code: | 5239 |
ECCN: | EAR99 |
Termination Resistance: | 20 mΩ |
Height: | .247 in, 6.27 mm |
Handle: | Without |
Shunt Style: | Open Top |
Shunt Type: | Dual Beam |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 390088-5 |
SKU: | AMP390088-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |