530521-7
HIGH CURRENT HSG 9 POS
Elevate your power connections with our HIGH CURRENT HSG 9 POS connector from the AMP MR series. Designed for industrial use, this socket receptacle boasts a robust amperage of 30 A and a voltage rating of 600 V AC, ensuring reliable performance in demanding environments. Its durable Nylon 6/6 housing in a sleek white color features UL 94V-0 flammability standard compliance for added safety. With a contact layout of Inline and termination to wire or cable, it offers seamless integration in your PCB setups. The 7.92 mm pitch and 1.57 mm PCB thickness make for easy installation, while the absence of strain relief allows for flexibility in application. Each package includes 100 units, neatly boxed for convenience. RoHS compliant and with an operating temperature range of -40 to 95 °C, this connector is not just high-performing but also environmentally friendly. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 530521-7 |
Series: | AMP MR |
Amperage: | 30 A |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .312 in, 7.92 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Number of Positions: | 9 |
Housing Color: | White |
GPL: | 268 |
Packaging: | Box |
Operating Temperature Range: | -40 - 95 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | 0.062 in, 1.57 mm |
Connector Height: | 11.1 mm, .437 in |
Panel Mount Type: | Mounting Ears |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5259 |
Wire Size: | 16 - 10 AWG |
Contact Layout: | Inline |
Connector Length: | 1.4 in, 35.56 mm |
Connector Product Type: | Housing |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 530521-7 |
SKU: | AMP530521-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |