280368
AMPMODU II REC. HSG, DUAL ROW, 30 POS.
Enhance your connectivity with the AMPMODU II REC. HSG, a dual-row receptacle housing that offers 30 positions for optimal signal transmission. Crafted from durable LCP (Liquid Crystal Polymer), this housing ensures reliable performance in various environments. Featuring a crimp termination method, it guarantees secure connections. With a sleek black housing color and UL 94V-0 flammability standard, it meets industrial requirements. Its compact design, with an overall height of 3.1 mm and a length of 7.1 mm, accommodates tight spaces. The mating alignment with latch and detent latching connector lock type provide easy and secure mating. RoHS compliant and designed for wire and cable termination, this connector is suitable for a wide range of applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280368 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 30 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0004 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280368 |
SKU: | AMP280368 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2018 | E-17-012772 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0..RIB ADDTION FOR MOLDING IMPROVEMENTS AND HAS NO AFFECT ON FIT OR FUNCTIONALITY. | Download |