5-487508-4

TRIOMATE ASY H 5P L=3.175,LDFR

Introducing the TRIOMATE ASY H 5P L=3.175, a versatile connector assembly designed for board mount applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this female receptacle features five gold-plated phosphor bronze contacts for reliable signal transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures performance in diverse environments. The 2.54mm (.1 in) pitch and right-angle mount orientation offer flexibility in installation, while the Z bend PCB retention method provides secure attachment. With a package quantity of 960, this connector is ideal for high-volume production in various electronic devices. RoHS compliant and featuring bright tin plating on the contact mating area, it meets international standards for environmental responsibility. Whether used in data devices or other applications, this TRIO-MATE series connector guarantees quality and durability in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-487508-4
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 960
Number of Positions: 5
Housing Color: Black
Mount Orientation: Right Angle
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Right Angle
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Insertion Force: LIF
Material Flammability Standard: UL 94V-0
Part Aliases: 5-487508-4
SKU: AMP5-487508-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: