6-520314-6

TRIOMATE ASSY H 16P L=2.54LDFR

Introducing the TRIOMATE ASSY H 16P L=2.54LDFR, a versatile connector assembly ideal for board mount applications. This high-quality receptacle, part of the TRIO-MATE series, features 16 contacts in a single row with a pitch of 2.54mm. Constructed with UL 94V-0 rated thermoplastic housing, it ensures reliable performance in demanding environments. The right-angle body orientation and through-hole solder termination method provide easy and secure installation. With a voltage rating of 250VAC and an amperage of 1A, it is suitable for signal transmission. The contact sockets, made of phosphor bronze with tin-lead plating, guarantee efficient conductivity. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for a wide range of applications. This connector, with 480 pieces in a tray packaging, is RoHS compliant, meeting environmental standards. Perfect for wire-to-board connections, it offers superior performance and durability, making it an essential component in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-520314-6
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 16
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 480
Number of Positions: 16
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Right Angle
Connector System: Wire to Board
ECCN: EAR99
Dielectric Withstanding Voltage: 1400 V AC
Contact Mating Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .1 in, 2.54 mm
Insertion Force: LIF
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-520314-6
SKU: AMP6-520314-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: