5-534204-2
12 MODU 2-PC CE RECP ASSY, RoHS
Introducing the AMPMODU IV/V Series Board-to-Board PCB Connector, a high-quality component designed for signal transmission in industrial applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this connector features two rows of 12 contact positions each, offering reliable connectivity. The through-hole solder termination method ensures secure attachment to the PCB, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Its right-angle mount orientation and compact height of 6.05mm make it ideal for space-restricted environments. With a voltage rating of 250VAC and a contact amperage of 3A, this connector is suitable for high-power signal transmission. RoHS compliant and featuring a high temperature rating, it meets stringent industry standards for environmental responsibility and performance. The AMPMODU IV/V Connector is packaged in tubes for convenient handling, with a package quantity of 115 units. It's the perfect choice for demanding PCB interconnect applications, offering durability, efficiency, and ease of installation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-534204-2 |
Series: | AMPMODU IV/V |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 115 |
Contact Amperage: | 3 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 303 |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .24 in, 6.05 mm |
PCB Retention Type: | Retention Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pin Slots |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5414 |
Contact Layout: | Inline |
ECCN: | EAR99 |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 50 µin |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-534204-2 |
SKU: | AMP5-534204-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |