Enhance your automotive connectivity with the FLACHSTE-GEH2,8 21P Timer Connector Housing. Designed for male terminals, this housing features a 5mm pitch and accommodates 21 positions across three rows. With a durable PA GF body in a vibrant green color, it ensures reliable performance in industrial and commercial transportation applications. Offering a 180° cable exit angle and a height of 30.6mm, it allows for efficient wire-to-wire connections. Operating flawlessly in temperatures ranging from -40 to 120°C, this connector is built to withstand harsh environments. Its primary locking feature on the terminal secures connections, while its RoHS compliance guarantees environmental responsibility. Upgrade your automotive connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-967630-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Voltage: 28 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 21
GPL: J96
Packaging: Box & Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: 1.673 in
Cable Exit Angle: 180°
Height: 1.205 in, 30.6 mm
Width: 1.396 in, 35.45 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Green
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 5-967630-1
SKU: AMP5-967630-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: