347782-1
8 POS RADIO CONNECTOR
Enhance your automotive connector system with this Timer Connector Housing for female terminals. Designed with two rows, a 6mm pitch, and 8 positions, it ensures secure and efficient signal transmission. The housing features polarization for proper alignment, making it ideal for automotive applications. With a sleek natural body color and integrated primary locking feature, it offers both functionality and aesthetics. Its compact dimensions of .984 inches in length, 11mm in height, and 23mm in width, with a 180° cable exit angle, allow for versatile installation. Meeting RoHS compliance, this housing is a reliable and environmentally friendly choice for your automotive connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 347782-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Row Spacing: | .196 in, 5 mm |
Polarization: | Yes |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M158 |
Connector System: | Wire to Wire |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 11 mm, .433 in |
Width: | 23 mm, .905 in |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 347782-1 |
SKU: | AMP347782-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |