Enhance signal connectivity in automotive applications with this Timer Connector System featuring 25 positions and a 5mm pitch. Designed for efficient through-hole soldering on a 1.6mm thick PCB, this black connector ensures secure mounting with its included retention feature. Its horizontal/90° orientation and 3.5-inch length accommodate diverse panel layouts, while the durable construction meets UL 94-HB flammability standards for reliable performance. With a tin plating and RoHS compliance, this connector guarantees optimal signal transmission while prioritizing environmental responsibility. Perfect for various automotive circuit applications, it offers a seamless integration solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826140-1
Color: Black
Series: Timer Connector System
Number of Rows: 2
Termination Method: Through Hole - Solder
Pitch: .197 in, 5 mm
Number of Positions: 25
Mount Orientation: Horizontal/90°
GPL: N08
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M184
Number of Signal Positions: 25
Tab Width: .118 in, 3 mm
Connector Width: 1.047 in, 26.6 mm
PCB Mount Alignment: Without
Length: 3.5 in, 88.9 mm
Locking Interface: With
Interface Plating: Tin
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .031 in, .8 mm
Packaging Type: Loose Piece
Hybrid Header: No
Profile Height From PCB: 17.7 mm, .697 in
Material Flammability Standard: UL 94-HB
Part Aliases: 826140-1
SKU: AMP826140-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: