1-967626-5
TAB HOUSING, 2,8MM 9POS
Enhance the connectivity of your electronic systems with this 2.8mm 9-position TAB HOUSING. Designed for optimal performance in industrial and commercial transportation settings, this housing accommodates male terminals with precision. The 5mm pitch and 180° cable exit angle ensure seamless integration, while the durable PA GF body construction guarantees reliability in a wide temperature range from -40 to 120°C. With polarization for secure mating, this housing is an essential component for signal circuit applications. Its compact dimensions of .886" length, 1.205" height, and 1.396" width make it versatile for various installations. Elevate your connector system with this high-quality TAB HOUSING.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967626-5 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 9 |
GPL: | J96 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | .886 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Other |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967626-5 |
SKU: | AMP1-967626-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/03/2023 | PCN-23-174035 - Material Change. TE Connectivity is introducing a dual source material for the part number(s) listed below. OLD: PA66-GF13 NEW: PA6-GF15 These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing 1355072 is affected. |
Download |
10/06/2021 | P-21-021304 - Duplication of Mold tool. Customer Request.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959848 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download |
06/25/2021 | PCN-21-104989 - Approving an alternate material. The Industrial and Commercial Transportation business unit of TE Connectivity is approving an alternate material for the 6-21 POS Tab Housings with part number(s) listed below. The Alternate Material is also a PA66 GF13 similar to the current Material in production. Due to the current generalized resin shortage situation. we hereby inform you of this alternative PA66 GF13 Material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable. | Download |
12/02/2019 | E-19-016792 - Product Improvement. Change the raw material / resin. |
Download |