Introducing the FB-5R,ASY,150,SIG,REC,SL,2.73 connector from our Z-PACK Future Bus+ series. This right-angle, board-mount receptacle features 150 signal positions in a matrix layout, perfect for signal transmission in various applications. With a housing made of UL 94V-0 rated LCP, it offers reliable performance even in demanding environments. The gold-plated phosphor bronze contacts ensure high conductivity and durability, with a 3A current rating. Operating temperature range of -67 to 257°F and a voltage rating of 30V AC make it suitable for diverse electronic systems. This connector, with a 2mm pitch, is ideal for board-to-board connections, providing secure mating with polarization alignment. RoHS compliant and with a matte finish, it meets international standards for environmental responsibility. Whether for data transmission or device connectivity, this PCB mount receptacle guarantees efficient and reliable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223004-5
Series: Z-PACK Future Bus+
Amperage: 3 A
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Socket
Impedance: 150 Ω
Package Quantity: 9
Contact Amperage: 3 A
Number of Positions: 150
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .05 µm, 1.969 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .05 in, 1.3 mm
Connector Height: 13.3 mm, .523 in
PCB Retention Type: Hold-Down Post
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3963
Number of Signal Positions: 150
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Right Angle
Contact Mating Area Plating Finish: Matte
Contact Shape: Dual Beam
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Solder Feature: Board Standoff
Termination Post Tail Length: .107 in, 2.73 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 5223004-5
SKU: AMP5223004-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: