5536642-1
FB-5R,ASY,010,PWR,HDR,EN,4.25
Enhance power connectivity with the FB-5R,ASY,010,PWR,HDR,EN,4.25 connector from our Z-PACK Future Bus+ series. Designed for optimal performance, this connector features a durable LCP housing and 5 rows for efficient power transmission. With a through-hole press-fit termination method and gold plating, it ensures secure and reliable connections. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -55 to 125°C (-67 to 221°F), it guarantees safety and reliability in various environments. Ideal for power applications, this header connector with 10 power positions offers high-quality performance and compliance with RoHS standards. Elevate your power systems with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536642-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Pin |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 48 |
Contact Amperage: | 3 A, 5 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17 mm, .668 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4071 |
Number of Power Positions: | 10 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Right Angle |
Connector Width: | 18 mm, .709 in |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Plug |
Mating / Unmating Configuration: | Sequencing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | PER-5536642-1,C16710-000;5536642-1 |
SKU: | AMP5536642-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013966 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download |
10/02/2017 | P-17-014154 - Manufacturing Location Change. | Download |
01/31/2017 | P-17-014113 - Cancellation of PCN P-16-013966 due to lack of clarity on providing the receiving manufacturing plant location. | Download |