5536511-3
2MM FB,ASY,096,SIG,REC,EN,3.55
Introducing the Z-PACK Future Bus+ series of Board to Board PCB Connectors, designed for high-performance signal applications. With a compact 2mm pitch and right-angle housing orientation, these connectors offer seamless integration in your PCB assemblies. Featuring 96 gold-plated contact sockets, they ensure reliable connectivity with a 3A current rating and 96Ω impedance. The LCP housing material with UL 94V-0 flammability standard provides durability and safety. Ideal for data and devices, these connectors support a wide operating temperature range from -67 to 257°F. With features like through-hole press-fit termination and PCB retention, they guarantee secure and efficient assembly. RoHS compliant and ECCN classified as EAR99, the Z-PACK Future Bus+ connectors are the perfect choice for your high-speed signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536511-3 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 96 Ω |
Package Quantity: | 12 |
Contact Amperage: | 3 A |
Number of Positions: | 96 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .324 in, 8.25 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 96 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Shape: | Dual Beam |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .14 in, 3.55 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536511-3 |
SKU: | AMP5536511-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |