5223016-1
FB-5R,ASY,30,SIG,HDR,EN,4.25
Introducing the FB-5R,ASY,30,SIG,HDR,EN,4.25 connector from our Z-PACK Future Bus+ series, designed for robust power and signal transmission in electronic systems. With a straight body orientation and 30-pin matrix layout, this board-to-board connector ensures reliable connectivity in vertical configurations. Featuring through-hole press-fit termination and gold-plated phosphor bronze contacts, it guarantees secure attachment and high signal integrity. The housing, made of UL 94V-0 rated LCP, offers durability and protection. Operating temperature range of -67 to 257 °F, along with a 1000 V AC dielectric withstanding voltage, ensures performance in diverse environments. This PCB mount header, with a 2mm pitch, is ideal for power and signal applications that demand precision and efficiency. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. With 48 pieces in a tube packaging, it's convenient for assembly and maintenance. Elevate your electronic designs with the FB-5R connector, a reliable solution for demanding board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223016-1 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 18 ;18 mm |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 30 Ω |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 30 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.969 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 17.8 mm, 7 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3964 |
Number of Signal Positions: | 30 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | 18 mm, .709 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .226 in, 5.75 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223016-1 |
SKU: | AMP5223016-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |