5536513-4
2MM FB,SIG,PIN,ASY,192,4.25
Enhance your connectivity with the Z-PACK Future Bus+ PCB connector, designed for seamless board-to-board integration in high-speed signal applications. Featuring a durable LCP housing in a natural color, this 4-row connector offers 192 pin contact positions with a 2mm pitch, ensuring reliable data transmission. With through-hole solder termination and phosphor bronze contacts plated with gold, it guarantees efficient signal conductivity. Operating in a wide temperature range of -67 to 257°F, it's suitable for diverse environments. Its vertical mount orientation and guide pin alignment facilitate easy installation, while its compact design with a connector height of 17mm allows for space-efficient PCB stacking. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent quality standards for your peace of mind. Elevate your board connectivity with the Z-PACK Future Bus+.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536513-4 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Impedance: | 192 Ω |
Package Quantity: | 6 |
Contact Amperage: | 3 A |
Number of Positions: | 192 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Mating Entry Location: | Top |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 17 mm, .669 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pins |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1832 |
Number of Signal Positions: | 192 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .197 in, 5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536513-4 |
SKU: | AMP5536513-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |