5223650-1
2MM FB,4RV,REC,ASY,024,PF,4.25
Introducing the Z-PACK Future Bus+ board-to-board connector, designed for seamless power and signal transmission in high-performance systems. With a straight orientation and through-hole press-fit termination, this connector ensures secure and reliable connections. Featuring 24 gold-plated socket contacts, it offers low impedance and high conductivity for optimal signal integrity. The LCP housing, UL 94V-0 rated for flammability, provides durability and safety. With 3A contact amperage and 30V AC voltage rating, it meets the demands of a wide range of applications. Suitable for both power and signal circuitry, this connector is ideal for use in data and devices, guaranteeing efficient performance in demanding environments. RoHS compliant and with a 1000V AC dielectric withstanding voltage, it also prioritizes environmental responsibility and safety. Elevate your connectivity with the Z-PACK Future Bus+ connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223650-1 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 24 Ω |
Package Quantity: | 43 |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 14.3 mm, .562 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D021 |
Number of Signal Positions: | 24 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Connector Contact Load Condition: | Fully Loaded |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | .06 µm, 2.362 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223650-1 |
SKU: | AMP5223650-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |