Introducing the FB-5R Board Mount Receptacle, a key component in our Z-PACK Future Bus+ series. This high-performance connector features a 5-row design with 300 signal positions, perfect for power and signal applications. Crafted with durable LCP housing and phosphor bronze contacts plated with gold, it ensures reliable connectivity in demanding environments. With an impedance of 300 Ω and a voltage rating of 30 V AC, it meets stringent standards for performance and safety. The right-angle mount orientation and through-hole solder termination method offer easy and secure installation on PCBs. RoHS compliant and UL 94V-0 certified for material flammability, this connector guarantees compliance with environmental regulations. Whether in data centers, telecommunications, or industrial systems, the FB-5R delivers efficient and secure board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5223007-0
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Socket
Impedance: 300 Ω
Package Quantity: 4
Contact Amperage: 3 A
Number of Positions: 300
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.3 mm, .76 in
Connector Height: 13.3 mm, .523 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3963
Number of Signal Positions: 300
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Right Angle
Contact Mating Area Plating Finish: Matte
Contact Shape: Dual Beam
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Solder Feature: Board Standoff
Termination Post Tail Length: .139 in, 3.53 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5223007-0
SKU: AMP1-5223007-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: