5223016-2
FB-5R,ASY,060,SIG,HDR,EN,4.25
Enhance your PCB connectivity with our FB-5R,ASY,060,SIG,HDR,EN,4.25 Z-PACK Future Bus+ connector. Designed for power and signal applications, this board-to-board header features a 5-row layout in a vertical mount orientation, ensuring efficient signal transmission in your circuit. With a contact layout of 60 positions in a matrix configuration, it offers ample connectivity options. The housing, made of LCP, boasts UL 94V-0 flammability standard compliance, guaranteeing safety. Featuring gold plating in the mating area, it ensures reliable contact and a long lifespan. With a voltage rating of 30V AC, impedance of 60Ω, and contact amperage of 3A, it meets high-performance standards. Suitable for a wide temperature range of -67 to 257°F, it is versatile for various environments. RoHS compliant and with ECCN EAR99 classification, you can trust in its quality and compliance with international standards. Perfect for data and device applications, this connector is a vital component for your PCB assembly needs. Packaged in tubes for convenient handling, it is ready for integration into your projects. Upgrade your connectivity solutions with this high-quality PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223016-2 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 60 Ω |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 60 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .05 µm, 1.969 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .05 in, 2.4 mm |
Connector Height: | 17.8 mm, 7 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3964 |
Number of Signal Positions: | 60 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | 18 mm, .709 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .226 in, 5.75 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223016-2 |
SKU: | AMP5223016-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |