5536510-6
2MM FB,ASY,120,SIG,REC,SL,3.53
Introducing the Z-PACK Future Bus+ series, a high-performance board-to-board connector designed for signal transmission in demanding environments. With a contact layout of 120 positions in a matrix configuration, this connector offers reliable connectivity for your PCB applications. Featuring a housing made of LCP (Liquid Crystal Polymer) in a natural color, it meets UL 94V-0 flammability standards for enhanced safety. The right-angle mount orientation and through-hole solder termination method provide secure attachment to the PCB, while the gold-plated phosphor bronze contacts ensure efficient signal transfer with an impedance of 120 Ω. Operating within a wide temperature range of -67 to 257 °F, this connector is suitable for various industrial settings. Trust in its performance for your next board-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536510-6 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 120 Ω |
Package Quantity: | 9 |
Contact Amperage: | 3 A |
Number of Positions: | 120 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | .357 in, 9.07 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1830 |
Number of Signal Positions: | 120 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
Board to Board Configuration: | Right Angle |
Contact Shape: | Dual Beam |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .139 in, 3.53 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536510-6 |
SKU: | AMP5536510-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |