5223514-1
2MM FB,IS,ASY,024,SIG,HDR,SL
Introducing the Z-PACK Future Bus+, a high-performance board-to-board connector designed for power and signal applications. With a compact right-angle orientation and through-hole press-fit termination method, this connector ensures secure and reliable connectivity. Featuring 24 gold-plated pin contacts in a 4-row matrix layout, it offers low impedance and high current carrying capacity, making it ideal for demanding electronic systems. The connector's LCP housing and UL 94V-0 flammability rating guarantee durability and safety. With a wide operating temperature range and 1000V AC dielectric withstanding voltage, it is suitable for use in a variety of environments. Whether you're building industrial machinery or consumer electronics, the Z-PACK Future Bus+ connector provides the performance and reliability you need. RoHS compliant and offering 49 pieces per package, it meets the highest standards for quality and environmental responsibility. Upgrade your system's connectivity with the Z-PACK Future Bus+ connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223514-1 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Palladium Nickel |
Overall Width: | 16 ;16 mm |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 24 Ω |
Package Quantity: | 49 |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .05 µm, 1.969 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .05 in, 1.3 mm |
Connector Height: | 11.2 mm, .44 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2370 |
Number of Signal Positions: | 24 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Right Angle |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .132 in, 3.35 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | .05 µm, 1.969 µin |
Contact Mating Area Length: | .197 in, 5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223514-1 |
SKU: | AMP5223514-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |