5223627-1
FB-5R,ASY,060,SIG,REC,EN,3.55
Experience seamless signal transmission with our FB-5R,ASY,060,SIG,REC,EN,3.55 Board Mount Connector. Part of the Z-PACK Future Bus+ series, this connector features 60 signal positions with a matrix contact layout, perfect for high-speed data and device applications. With a pitch of 2 mm and impedance of 60 Ω, it ensures reliable connectivity. The housing, made of UL 94V-0 rated LCP, offers durability, while the gold-plated contact mating area guarantees efficient performance. Operating in a wide temperature range of -67 to 257 °F, this connector is suitable for various environments. Its through-hole press-fit termination method and right-angle mount orientation facilitate easy installation on PCBs. Trust in its compliance with RoHS standards for environmentally conscious solutions. Whether for board-to-board or mezzanine applications, this connector is the ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223627-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 60 Ω |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 60 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .05 µm, 1.969 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .05 in, 1.3 mm |
Connector Height: | 13.3 mm, .523 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3963 |
Number of Signal Positions: | 60 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Right Angle |
Connector Contact Load Condition: | Selectively Loaded |
Contact Mating Area Plating Finish: | Matte |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .132 in, 3.35 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | .06 µm, 2.362 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223627-1 |
SKU: | AMP5223627-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |