Enhance your PCB connectivity with our AMPMODU Headers, featuring a sleek black housing in a right-angle orientation for efficient mounting. Designed for high-performance applications, these headers boast a 2.54mm pitch and dual rows with 50 positions, perfect for signal circuitry. Crafted with durable thermoplastic and gold-plated phosphor bronze contacts, they ensure reliable conductivity with a 3A amperage rating and 250VAC voltage. The 17-piece package, packaged in a convenient tube, is ideal for industrial use, meeting UL 94V-0 standards for safety. With features like retention solder tails and nickel-plated PCB contacts, assembly is a breeze. Stackable and featuring guide pins for accurate mating alignment, these headers offer versatility and precision in board-to-board connections. Trust in their quality with ROHS compliance and an ECCN of EAR99, making them suitable for global applications. Elevate your electronic designs with these high-performance connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 534245-1
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Overall Length: .762
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 17
Contact Amperage: 3 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Nickel
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: .32 in
PCB Retention Type: Retention Solder Tails
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5449
Contact Layout: Inline
Connector Length: .762 in
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Card Extender
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: 8.12 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 534245-1
SKU: AMP534245-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: