1445829-3
REC,11-5,FRE HNG,LG INS,STD KE
Stay connected with ease using our REC11-5 FRE HNG LG INS STD KE circular power connector. Designed for optimal performance, this connector features a male gender with a black thermoplastic housing. With 5 contacts and a crimp termination method, it ensures secure and reliable connectivity. Operating at up to 250 VDC, it is suitable for a wide range of applications. Its UL 94V-0 material flammability standard guarantees safety, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures durability in diverse environments. Perfect for various electronic setups, this circular power connector is RoHS compliant, meeting international standards for environmental responsibility. Trust in its quality and efficiency for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445829-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 5.9 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 5 |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 5 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1445829-3 |
Seal Type: | Peripheral / Wire Entry Seal |
Number of Signal Positions: | 5 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Accepts Wire Insulation Diameter Range: | 1.5 - 2.39 mm / .059 - .11 in |
Wire Size: | .0509 - .823 mm² / 30 - 18 AWG |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |