1-796407-1

CPC PSTD RCPT,11-4,R/A LF

Enhance your connectivity with our CPC PSTD RCPT, a sleek and efficient panel mount connector from the AMP CPC series. Featuring a right-angle, 4-contact design and crafted from durable black PA 6/6 housing material, it ensures reliable performance in a variety of applications. With UL 94V-0 certification for flammability standards, you can trust in its safety. The socket contact type and through-hole solder termination method offer easy installation, while its 250 VDC voltage rating and wide operating temperature range of -55 to 105°C (-67 to 221°F) make it suitable for diverse environments. RoHS compliant and designed for all-plastic shell construction, this connector assembly is a must-have for your circular power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-796407-1
Color: Black
Series: AMP CPC
Gender: Female
Housing Material: PA 6/6
Number of Contacts: 4
Mount Type: Panel Mount
Termination Method: Through Hole - Solder
Voltage: 250 VDC
Shell Size: 11
Contact Type: Socket
Number of Positions: 4
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Connector Assembly
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP1-796407-1
Keying: A
Number of Signal Positions: 4
Number of Power Positions: 0
Reverse Gender: Yes
Assembly Length: 44.45 mm / 1.75 in
null: 250 VAC
Operating Voltage: 250 VAC
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Panel Mount Feature Type: Flange with Mounting Holes
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: No
Connector System: Wire-to-Board / Wire-to-Panel
Sealable: No
Connector and Housing Type: Receptacle
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: