5552567-1
HDWARE ASSY KIT BL PM SHORT
Enhance your hardware assembly with our HDWARE ASSY KIT BL PM SHORT. Specifically designed for CHAMP Docking Connectors, this accessory kit includes all the necessary components for effortless installation. Featuring a Bail Lock mechanism and a .5 inch (12.7mm) screw length, it ensures secure and reliable connections. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for data and device applications, this kit is a must-have for any assembly project. Upgrade your connectivity with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552567-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Bail Lock, Hardware Kits |
Screw Length: | 12.7 mm, .5 in |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Part Aliases: | 11929Q-000,1412288;5552567-1 |
SKU: | AMP5552567-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |