554043-2
STDOFF, MTG STUD, HEX HD
Elevate your connectivity with this essential STDOFF, MTG STUD, HEX HD accessory from the CHAMP Docking Connectors series. Designed for vertical mounting on printed circuit boards with a thickness of 1.57mm, this standoff mounting stud ensures secure attachment for your D-Sub or D-Ribbon connectors. Crafted from durable steel with a sleek black oxide plating, it not only guarantees reliable performance but also meets RoHS compliance standards for environmental responsibility. With a package quantity of 10,000, this accessory is perfect for high-volume applications in data and device connectivity. Upgrade your setup with this standout essential.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 554043-2 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Standoff Mounting Stud1 |
Mount Angle: | Vertical |
Screw Length: | .46 in, 11.69 mm |
Package Quantity: | 10000 |
GPL: | 341 |
Packaging: | Box |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1285 |
Screw Hole Thread Size: | 6-32 UNC-2A1 |
Connector Product Type: | Accessory |
Standoff Screw Material: | Steel |
Standoff Screw Plating: | Black Oxide |
Part Aliases: | 554043-2 |
SKU: | AMP554043-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |