5554858-1
HDW KIT,V/MTG PREASSY SHLD
Enhance your connectivity solutions with the HDW KIT, V/MTG PREASSY SHLD, a vital component from our CHAMP Docking Connectors series. This hardware kit, designed for vertical mounting, features metric screwlocks made of durable carbon steel, ensuring secure assembly. With a screw length of 6.6mm (.26 in) and compatibility with PCBs up to 1.57mm (.062 in) thick, it offers versatility in various applications. Each package contains one kit, complete with all necessary components for quick and efficient installation. Trust in its quality construction, including steel standoff screws with black oxide plating and pan head screws, meeting RoHS compliance standards for environmentally conscious practices. Elevate your D-Sub and D-Ribbon connector setups with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5554858-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Hardware Kits, Metric Screwlock |
Mount Angle: | Vertical |
Screw Length: | .26 in, 6.6 mm |
Body Material: | Carbon Steel |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Bag |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 6-32 UNC 2A, M3.5 x 0.6-6H |
Connector Product Type: | Accessory |
Standoff Screw Material: | Steel |
Standoff Screw Plating: | Black Oxide |
Pan Head Screw Material: | Steel |
Part Aliases: | 5554858-1 |
SKU: | AMP5554858-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |