177728-2
DOCKINGCONN GUIDE SOCKET
Enhance the connectivity of your CHAMP Docking Connectors with our Guide Socket, meticulously crafted for seamless integration. Designed for precision, this essential accessory ensures secure and efficient mating of connectors, guaranteeing optimal performance. With a thread length of 3.54 mm and a total length of 13.76 mm, it offers a perfect fit for your assembly needs. Compliant with RoHS standards, you can trust in its eco-friendly construction. Elevate your data and device connections with this indispensable component, a testament to our commitment to quality and innovation in connector hardware.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177728-2 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Guide Socket |
Thread Length: | 3.54 mm |
GPL: | 036 |
GPL Description: | Data and Devices |
Product Code: | 1315 |
ECCN: | EAR99 |
Length: | 13.76 mm, .541 in |
Part Aliases: | 177728-2 |
SKU: | AMP177728-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |