5787913-2

50SR CMP R/A LOP DOC PLUG ASSY

Upgrade your electronic connections with the CHAMP Docking Connectors series, featuring a durable polyester housing and reliable phosphor bronze contacts. With eight rows and 200 positions, this board mount connector offers secure through-hole solder termination for efficient assembly. Its UL 94V-0 flammability standard ensures safety, while gold plating in the mating area guarantees optimal signal transmission. Operating in a wide temperature range of -55 to 85°C, this connector is perfect for signal circuit applications. The natural housing color and right-angle mount orientation provide versatility, and with panel and PCB retention included, installation is a breeze. RoHS compliant and designed for cable-to-board systems, it's the ideal choice for your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5787913-2
Series: CHAMP Docking Connectors
Gender: Plug
Housing Material: Polyester
Number of Rows: 8
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Package Quantity: 24
Panel Thickness: .032 - .047 in, .81 - 1.2 mm
Contact Amperage: .5 A
Number of Positions: 200
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 036
Packaging: Box
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: With
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Retention Type: Boardlock
Sealable: No
Ground Component Type: Grounding Plate
Grounding Options: Panel Ground
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1998
Number of Signal Positions: 200
Connector System: Cable-to-Board
ECCN: EAR99
PCB Mount Alignment: Without
Termination Post Tail Length: .01 in, 2.49 mm
Ground Plate Material: Stainless Steel
Shell Base Material: Steel
Material Flammability Standard: UL 94V-0
Part Aliases: 5787913-2
SKU: AMP5787913-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: