745071-2
09 PLUG SP/AP SCRLK
Introducing the AMPLIMITE HD-20 series D-sub connectors, engineered for high-performance connectivity in demanding environments. These robust connectors feature a 9-contact, 2-row design, ensuring seamless data transmission with a high amperage of 6 A. With UL E28476 and UL 94V-0 certifications, they guarantee safety and reliability. The brass contacts with gold plating (Gold Flash over Palladium Nickel) provide excellent conductivity and corrosion resistance. Designed for board mount installation with a 2.74 mm pitch, they offer easy integration into your electronic systems. The all-plastic shell construction ensures durability, while the standard profile and packaging in a tube format facilitate convenient handling. Rest assured, these connectors are RoHS compliant, meeting environmental regulations for sustainable manufacturing. Elevate your connectivity solutions with the AMPLIMITE HD-20 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745071-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745071-2 |
Post Size: | .026 in / .66 mm |
Female Screwlock Plating Material: | Nickel over Copper Flash |
Female Screwlock Material: | Brass |
Plastic: | Yes |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Material: | Polyester |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | Without |
Product Type: | Connector |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Shell Size: | 1 |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |