Elevate your connectivity with our HD-20 PLUG 37P VERT THD INS. Engineered for high performance, this vertical board mount plug boasts 37 gold-plated contacts for reliable data transmission. With a UL 94V-0 certification, you can trust in its safety and quality. Featuring a standard profile and all-plastic shell, it's both durable and versatile. Each contact is crafted from brass, ensuring optimal conductivity. RoHS compliant and packaged in a convenient tube, it's the perfect solution for your D-Sub connector needs. Upgrade your setup with the AMPLIMITE HD-20 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5745054-4
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Plug
Number of Contacts: 37
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Brass
Contact Plating: Gold
Pitch: 2.77 mm
Number of Positions: 37
Profile: Standard
Packaging: Tube
Shell Type: All Plastic
Standards Met: UL 94V-0
SKU: AMP5745054-4
Plastic: Yes
Post Size: .026 in / .66 mm
PCB Mount Orientation: Vertical
Preloaded: Yes
Contact Mating Area Plating Thickness: 30 µin
Contact Base Material: Brass
PCB Contact Termination Area Plating Material: Tin
Contact Shape and Form: Round
Contact Underplating Material: Nickel
PCB Thickness (Recommended): 2.36 - 3.18 mm / .093 - .125 in
Housing Material: Polyester
Centerline (Pitch): .109 in / 2.77 mm
Housing Color: Black
UL Flammability Rating: UL 94V-0
Mating Connector Lock: With
PCB Mount Retention: With
Panel Mount Feature: Without
PCB Mounting Style: Through Hole
Connector Mounting Type: Board Mount
Mating Connector Lock Type: Threaded Insert, 4-40 UNC
Mounting Hole Diameter: 3.05 mm / .12 in
Threaded Insert Material: Brass
PCB Mount Retention Type: Mounting Hole
Circuit Application: Signal
Grounding Straps: Without
Grounded: No
Connector and Contact Terminates To: Printed Circuit Board
Row-to-Row Spacing: .112 in / 2.84 mm
Shielded: No
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Shell Size: 4
Product Type: Connector
Termination Post Length: .17 in / 4.32 mm
Grounding Clips: Without
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2021 P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download