5745886-3

HD-20 RCPT 25P VERT FULL METAL SHELL

Enhance your connectivity with the HD-20 RCPT 25P VERT FULL METAL SHELL D-Sub Connector. Designed for high-performance applications, this receptacle features a durable full metal shell for maximum protection. With two rows and 25 gold-plated positions, it ensures reliable signal transmission, even in demanding environments. The high-profile design and RoHS compliance make it a versatile and eco-friendly choice. Packaged in a convenient tube, it's easy to store and access for your connectivity needs. Upgrade your setup with this essential component from the AMPLIMITE HD-20 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5745886-3
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Receptacle
Number of Rows: 2
Contact Plating: Gold, Gold Flash over Palladium Nickel
Number of Positions: 25
Profile: High
Packaging: Tube
Shell Type: Full Metal Shell
SKU: AMP5745886-3
Insert Material: Thermoplastic
Shell Plating Material: Tin
Plastic: No
Post Size: .64 mm / .025 in
Shell Material: Steel
PCB Mount Orientation: Vertical
Preloaded: Yes
Contact Shape and Form: Square
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating Material: Tin
Contact Mating Area Plating Thickness: 30 µin
Contact Base Material: Phosphor Bronze
PCB Thickness (Recommended): 1.57 - 2.36 mm / .062 - .093 in
Centerline (Pitch): .108 in / 2.74 mm
Insert Flammability Rating: UL 94V-0
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
Mating Connector Lock Type: Clinch Nut, 4-40 UNC
Mounting Hole Diameter: .12 in / 3.05 mm
Clinch Nut Material: Steel
PCB Mounting Style: Through Hole
PCB Mount Retention Type: Mounting Hole
Mating Connector Lock: With
Panel Mount Feature: Without
Clinch Nut Plating Material: Zinc
PCB Mount Retention: With
Circuit Application: Signal
Grounding Straps: Without
Grounded: No
Connector and Contact Terminates To: Printed Circuit Board
Row-to-Row Spacing: .112 in / 2.84 mm
Shielded: No
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Shell Size: 3
Product Type: Connector
Termination Post Length: .427 in / 10.85 mm
Grounding Clips: Without
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: