745058-3
25 RCPT SP/AP INSRT
Introducing the AMPLIMITE HD-20 Series Receptacle, a high-performance connector designed for seamless board mounting. With UL E28476 and UL 94V-0 standards compliance, this connector ensures reliable and safe operation in various applications. Featuring 25 gold flash contacts on a 2-row, 2.74mm pitch configuration, it offers efficient connectivity with a maximum amperage of 6A. Crafted with durable phosphor bronze contacts and an all-plastic shell, this connector guarantees long-term durability. Each unit is packaged in a convenient tube for easy handling. Perfect for use in demanding environments, the AMPLIMITE HD-20 Series Receptacle is a versatile solution for your connectivity needs. Rest assured, it is RoHS compliant, meeting the latest environmental standards. Upgrade your connectivity with this premium D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745058-3 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745058-3 |
Post Size: | .66 mm / .026 in |
Plastic: | Yes |
Insert Material: | Brass |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Material: | Polyester |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Threaded Insert Material: | Brass |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |