1-1437649-2

4PCV-11-006=4PCV ASSEMBLY

Easily connect and secure wires with this 4 Series Buchanan Terminal Block in sleek black. Designed for industrial use, it offers a high amperage of 20A and a maximum voltage of 300V to ensure reliable performance. With 11 positions and a single row, it provides ample connectivity options while its polyamide housing and UL 94V-0 flammability standard guarantee safety. Featuring a printed circuit pin termination method and wave solder capability, installation is efficient and hassle-free. The copper alloy terminals with bright tin plating ensure optimal conductivity, while the steel screws with zinc plating offer durability. Suitable for wire sizes ranging from 22-12 AWG, this terminal block is essential for various electronic applications. RoHS compliant and with a package quantity of 150, it is a must-have for any project requiring secure and reliable wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437649-2
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 150
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 3.25 in, 92.2 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437649-2;4PCV-11-006
SKU: AMP1-1437649-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: