3-1437649-9

4PCV-24-006=4PCV ASSEMBLY

Enhance your industrial connectivity with the Buchanan 4 Series Barrier Terminal Block. Featuring a sleek black design, this terminal block boasts a high amperage rating of 20A and a durable polyamide housing. With a single row layout and 24 positions, it offers efficient wire termination via Printed Circuit Pin connectors. UL 94V-0 compliant for safety, it can handle voltages up to 150V or 300V. The included steel screws with zinc plating ensure secure mounting, while the bright tin plating on copper alloy terminals guarantees reliable conductor contact. Measuring 7.855 inches in length, this terminal block is suitable for wire sizes ranging from 22 to 12 AWG. Its open bottom design with standoffs facilitates easy installation, making it a versatile choice for various industrial applications. RoHS compliant for environmental responsibility, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1437649-9
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 50
Number of Levels: 1
Number of Positions: 24
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 199.52 mm, 7.855 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1437649-9;4PCV-24-006
SKU: AMP3-1437649-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: