6-5174216-5
AMPLIMITE.050 CAP ASS'Y (V) 20P PB-FREE
Upgrade your connectivity with the AMPLIMITE.050 CAP ASS'Y (V) 20P PB-FREE. Designed for optimal performance, this connector from the AMPLIMITE 0.50 Series features a plug configuration with two rows of gold-plated contacts, ensuring reliable data transmission. With a standard profile and through-hole solder termination, installation is quick and hassle-free. The all-plastic shell construction guarantees durability while meeting RoHS compliance standards. Perfect for a wide range of applications, this connector is a must-have for any professional setup. Elevate your connectivity experience with the AMPLIMITE.050 CAP ASS'Y (V) 20P PB-FREE.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-5174216-5 |
Series: | AMPLIMITE 0.50 Series |
Gender: | Plug |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Number of Positions: | 20 |
Profile: | Standard |
Shell Type: | All Plastic |
SKU: | AMP6-5174216-5 |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Vertical |
Contact Shape and Form: | Rectangular |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Housing Material: | PBT |
Housing Color: | Black |
Centerline (Pitch): | 1.27 mm / .05 in |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | Without |
Mating Alignment: | Without |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Connector Type: | Connector Assembly |
Shielded: | No |
Flux Drain Holes: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Termination Post Length: | .122 in / 3.1 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |