| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63447-1 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Tab |
| Mating Retention Type: | Hole |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP63447-1 |
63447-1
Specifications
Detailed Description
Elevate your wire terminal connections with the MAG-MATE 187 FAST TAB 0198TPBR. Part of the high-performance MAG-MATE series, this terminal boasts IDC Standard termination method, making installation a breeze. Its Tab terminal type ensures a secure and efficient connection, with mating retention through a Hole mechanism. Crafted for durability and reliability, this terminal is a perfect fit for various applications. Rest assured, it meets RoHS compliance standards, making it a responsible choice for your projects. Upgrade your connectivity with the MAG-MATE 187 FAST TAB 0198TPBR.


