Introducing our Eurocard Type R Connector Assembly, a vital component for seamless signal transmission on circuit boards. With a 1.5 A amperage rating and 150 contact positions, this gray receptacle ensures reliable connectivity in any application. Featuring a right-angle mount type and through-hole solder termination, it guarantees sturdy attachment to the board. The phosphor bronze contact material with gold plating offers excellent conductivity, while the boardlock PCB retention system ensures secure installation. Operating in a wide temperature range of -55 to 105 °C, this connector is suitable for diverse environments. Designed for board-to-board configurations in Eurocard/DIN 41612 systems, it meets the requirements of data and device connections with precision and durability. Stay assured of quality and performance with this essential connector for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 536016-5
Color: Gray
Series: Eurocard Type R
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Mount Angle: Right Angle
Row Spacing: .1 in, 2.54 mm
Number of Positions: 150
Mount Orientation: Right Angle
GPL: 004
Tail Length: 2.79 mm
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.9212 µin, .76 µm
Panel Mount: Without
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 2.54 - 7.62 µm, 99.9998 - 299.9994 µin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 17.58 mm, .690894 in
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 50
Number of Signal Positions: 100
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Right Angle
Mating Retention: With
PCB Mount Alignment: Without
Make First / Break Last: No
Termination Post Length: .11 in, 2.79 mm
Contact Cross Section: .012 x .024 in, .3 x .61 mm
DIN Level: II
DIN Size: Half
Type: Eurocard/DIN 41612
Rows Loaded: A, C
Part Aliases: 536016-5
Replacement Part: 5536016-5
SKU: AMP536016-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: