Enhance your board connectivity with our high-performance Connector Assembly, featuring a meticulously designed 64-pin configuration in a space-saving right-angle orientation. Crafted with durable polyester housing and gold-plated brass contacts, this UL 94V-0 compliant component ensures reliable power and signal transmission. Suitable for through-hole soldering, it guarantees secure attachment to your PCB. With a voltage rating of 250VAC and amperage of 1.5A, it meets stringent safety standards for various applications. Whether you're working on power or signal circuits, this connector's impeccable construction and engineering make it a dependable choice. Elevate your connectivity solutions with this essential component for seamless data and device integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650945-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester
Number of Contacts:64
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
Mount Orientation:Right Angle
GPL:004
Tail Length:.103 in, 2.64 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Connector Height:12.62 mm, .497 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Right Angle
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.104 in, 2.65 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:650945-5
SKU:AMP650945-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: