6648400-1
CONTACT,SKT
This contact socket is an essential component for power applications, featuring robust copper construction with gold plating for optimal conductivity. Designed for board mount installation, it ensures secure and reliable connections in ELCON Drawer series setups. With a 75A amperage rating and a contact size of 8, it is suitable for high-power requirements. The contact's operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it versatile for various environments. Compliant with RoHS standards, it meets environmental regulations. Packaged in a quantity of 250, it is ideal for bulk installation. Whether used in industrial or commercial settings, this contact socket guarantees efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6648400-1 |
Series: | ELCON Drawer |
Accessory Type: | Contact |
Mount Type: | Board Mount, PCB Mount |
Contact Material: | Copper |
Contact Plating: | Gold |
Contact Size: | 8 |
Contact Type: | Socket |
Package Quantity: | 250 |
Contact Amperage: | 75 A |
Termination Type: | PCB (Standard) |
GPL: | G65 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 200 µin, 5 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Product Code: | H848 |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1 µm, 40 µin |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Orientation: | Straight |
Contact Product Type: | Contact |
Part Aliases: | 6648400-1 |
SKU: | AMP6648400-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |