Enhance your power connections with the AMPOWER 4/0 5/8 90 NIPL, a high-performance terminal designed for durability and efficiency. Part of the AMPOWER series, this Rectangular Tongue connector features a 5/8, M16 stud size and a flag orientation, making it ideal for secure and stable installations. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it ensures reliable performance even in harsh environments. Accommodating 0 AWG wire size with 100-125 mm² and 190,000-231,000 CMA capacity, its closed barrel design guarantees optimal conductivity. While not insulated, it offers seamless integration in various applications. Proudly RoHS compliant, this terminal is a sustainable choice for your connectivity needs. Explore the Rings & Spades supplier product category to discover more options for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 696123-1
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 5/8, M16
Orientation: Flag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 0 AWG, 100 - 125 mm², 190000 - 231000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: 90°
SKU: AMP696123-1
Plating Material: Nickel
Inspection Slot: Yes
Weight per Piece: 49.891 g
Number of Holes: 1
Stud Diameter: 16.66 mm / .656 in
Tongue Thickness: 3.3 mm / .13 in
Barrel Inside Diameter: .153 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No
Terminal Features: Sheared
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: