Enhance your power connections with our AMPOWER 350MCM TERMINAL. Designed for efficiency and durability, this rectangular tongue connector features a 3/8 stud size, ideal for heavy-duty applications. With a straight orientation and a temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. The barrel is closed for added safety, while its straight terminal angle facilitates easy installation. Suitable for wire sizes up to 177 mm² (325,000-375,000 CMA), it's a versatile solution for your connectivity needs. Trust in our Rings & Spades range for quality and precision in every connection. Upgrade your projects with this essential component for optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 326806-1
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 3/8
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 177 mm², 325000 - 375000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP326806-1
Plating Material: Tin
Inspection Slot: No
Weight per Piece: 117.48 g
Number of Holes: 2
Military Part Class: Class II
Overall Length: 96.26 mm / 3.7898 in
Stud Diameter: 9.91 mm / .39 in
Tongue Thickness: 4.32 mm / .17 in
Barrel Inside Diameter: 20.8 mm / .819 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: