Enhance your electrical connections with our high-performance AMPOWER 300MCM Terminal. Designed for efficiency and durability, this rectangular tongue connector features a 3/8 stud size and an offset orientation, ensuring a secure fit in any application. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for even the most demanding environments. Its closed barrel design and straight terminal angle guarantee reliable performance, while its compliance with RoHS regulations underscores our commitment to sustainability. Whether you're working on a professional project or a DIY endeavor, this terminal is a must-have for your toolbox. Elevate your connectivity with Rings & Spades' top-quality components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 326805-1
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 3/8
Orientation: Offset
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 152 mm², 275000 - 325000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP326805-1
Plating Material: Tin
Inspection Slot: No
Weight per Piece: 117.026 g
Number of Holes: 2
Military Part Class: Class II
Overall Length: 93.98 mm / 3.7 in
Stud Diameter: 9.91 mm / .39 in
Tongue Thickness: 4.06 mm / .16 in
Barrel Inside Diameter: 19.25 mm / .758 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: